MFR Recommended

NVMFS5831NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5831NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5831NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5831NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5831NLWFT1G |
Description | T2 40V LL, SINGLE NCH, SO-8FL 2. |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Ta), 161A (Tc) 3.8W (Ta), 143W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4946 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 143W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 2.95mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFS5C453NLETAG | onsemi | 0 | 488-NVTFS5C453NLETAGCT-ND | 2,11000 € | MFR Recommended |


