N-Channel 30 V 17A (Ta), 51A (Tc) 3.5W (Ta), 32W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS4C310NT1G

DigiKey Part Number
NVMFS4C310NT1GOSTR-ND - Tape & Reel (TR)
NVMFS4C310NT1GOSCT-ND - Cut Tape (CT)
NVMFS4C310NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS4C310NT1G
Description
MOSFET N-CH 30V 17A/51A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 51A (Tc) 3.5W (Ta), 32W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18.6 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.5W (Ta), 32W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
6mOhm @ 30A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 10.455 View Now

Other Suppliers on DigiKey

10.455In Stock
Ships from Flip Electronics