
NVMFS4C308NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS4C308NT1GTR-ND - Tape & Reel (TR) 488-NVMFS4C308NT1GCT-ND - Cut Tape (CT) 488-NVMFS4C308NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C308NT1G |
Description | TRENCH 30V NCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.2A (Ta), 55A (Tc) 3W (Ta), 30.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 30.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17500 € | 11,75 € |
| 100 | 0,79370 € | 79,37 € |
| 500 | 0,63034 € | 315,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51497 € | 772,46 € |
| 3.000 | 0,47766 € | 1.432,98 € |
| 4.500 | 0,45865 € | 2.063,93 € |
| 7.500 | 0,45181 € | 3.388,57 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

