
NVMFS4C306NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS4C306NWFT1G-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS4C306NWFT1G |
Description | POWER MOSFET 30V, 116A, 3.4 M, S |
Customer Reference | |
Detailed Description | N-Channel 30 V 20.6A (Ta), 71A (Tc) 3W (Ta), 36.5W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1683 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 3W (Ta), 36.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |

