New Product
N-Channel 30 V 20.6A (Ta), 71A (Tc) 3W (Ta), 36.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS4C306NET1G

DigiKey Part Number
488-NVMFS4C306NET1GTR-ND - Tape & Reel (TR)
488-NVMFS4C306NET1GCT-ND - Cut Tape (CT)
488-NVMFS4C306NET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS4C306NET1G
Description
TRENCH 30V NCH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20.6A (Ta), 71A (Tc) 3W (Ta), 36.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1683 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 36.5W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Factory Stock: 22.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,69600 €6,96 €
1000,45960 €45,96 €
5000,35800 €179,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,30861 €462,92 €
3.0000,28373 €851,19 €
4.5000,27105 €1.219,73 €
7.5000,25681 €1.926,07 €
10.5000,24838 €2.607,99 €
15.0000,24527 €3.679,05 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €