
NVMFS4C303NWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS4C303NWFET1G-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS4C303NWFET1G |
Description | SINGLE N-CHANNEL POWER LOGIC LEV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 159A Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,52010 € | 52,01 € |
| 500 | 0,40732 € | 203,66 € |
| 1.000 | 0,37103 € | 371,03 € |
| 2.000 | 0,34050 € | 681,00 € |
| 5.000 | 0,30745 € | 1.537,25 € |
| 10.000 | 0,28854 € | 2.885,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

