
NVMFS4C05NWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS4C05NWFET1GCT-ND - Cut Tape (CT) 488-NVMFS4C05NWFET1GDKR-ND - Digi-Reel® 488-NVMFS4C05NWFET1GTR-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS4C05NWFET1G |
Description | SINGLE N-CHANNEL LOGIC LEVEL POW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 27.2A (Ta), 127A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1972 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.61W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56040 € | 14,01 € |
| 100 | 0,49370 € | 49,37 € |
| 250 | 0,46196 € | 115,49 € |
| 500 | 0,44282 € | 221,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42756 € | 641,34 € |
| 3.000 | 0,39533 € | 1.185,99 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

