Parametric Equivalent
Parametric Equivalent

NVMFS4C05NT3G | |
|---|---|
DigiKey Part Number | NVMFS4C05NT3GOSTR-ND - Tape & Reel (TR) NVMFS4C05NT3GOSCT-ND - Cut Tape (CT) NVMFS4C05NT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C05NT3G |
Description | MOSFET N-CH 30V 24.7A/116A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 24.7A (Ta), 116A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS4C05NT3G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1972 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.61W (Ta), 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS4C05NT1G | onsemi | 1.532 | NVMFS4C05NT1GOSCT-ND | 2,38000 € | Parametric Equivalent |
| NVMFS4C05NWFT1G | onsemi | 2.750 | NVMFS4C05NWFT1GOSCT-ND | 2,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,42900 € | 14,29 € |
| 100 | 0,97550 € | 97,55 € |
| 500 | 0,78152 € | 390,76 € |
| 1.000 | 0,71914 € | 719,14 € |
| 2.000 | 0,71777 € | 1.435,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58641 € | 2.932,05 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |


