
NVMFS4C03NT1G | |
|---|---|
DigiKey Part Number | NVMFS4C03NT1GOSTR-ND - Tape & Reel (TR) NVMFS4C03NT1GOSCT-ND - Cut Tape (CT) NVMFS4C03NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C03NT1G |
Description | MOSFET N-CH 30V 31.4A/143A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 31.4A (Ta), 143A (Tc) 3.71W (Ta), 77W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 45.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3071 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 3.71W (Ta), 77W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C423NLAFT1G | onsemi | 0 | 488-NVMFS5C423NLAFT1GCT-ND | 0,94225 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,72500 € | 17,25 € |
| 100 | 1,18940 € | 118,94 € |
| 500 | 0,96066 € | 480,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,79413 € | 1.191,19 € |
| 3.000 | 0,75090 € | 2.252,70 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |


