Similar
Similar
Similar
Similar

NVMFS021N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS021N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFS021N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFS021N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS021N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.4A (Ta), 31A (Tc) 3.6W (Ta), 49W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 49W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 23mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 42µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ5476AL-AU_R2_000A1 | Panjit International Inc. | 6.219 | 3757-PJQ5476AL-AU_R2_000A1CT-ND | 1,32000 € | Similar |
| RBA80N10EANS-4UA07#HB0 | Renesas Electronics Corporation | 0 | 559-RBA80N10EANS-4UA07#HB0TR-ND | 0,45290 € | Similar |
| RS6P060BHTB1 | Rohm Semiconductor | 2.142 | 846-RS6P060BHTB1CT-ND | 2,75000 € | Similar |
| RS6P100BHTB1 | Rohm Semiconductor | 1.272 | 846-RS6P100BHTB1CT-ND | 3,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,74000 € | 7,40 € |
| 100 | 0,48870 € | 48,87 € |
| 500 | 0,38064 € | 190,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30665 € | 459,97 € |
| 3.000 | 0,28192 € | 845,76 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |














