
NVMFS003P03P8ZT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS003P03P8ZT1GTR-ND - Tape & Reel (TR) 488-NVMFS003P03P8ZT1GCT-ND - Cut Tape (CT) 488-NVMFS003P03P8ZT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS003P03P8ZT1G |
Description | PFET SO8FL -30V 3MO |
Customer Reference | |
Detailed Description | P-Channel 30 V 35.7A (Ta), 234A (Tc) 3.9W (Ta), 168.7W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 167 nC @ 4.5 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12120 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3.9W (Ta), 168.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 23A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS002P03P8ZT1G | onsemi | 0 | 488-NTMFS002P03P8ZT1GCT-ND | 3,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,74500 € | 17,45 € |
| 100 | 1,21090 € | 121,09 € |
| 500 | 0,98278 € | 491,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,79900 € | 17,99 € |
| 100 | 1,24840 € | 124,84 € |
| 500 | 1,01318 € | 506,59 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

