


NVMFD6H846NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD6H846NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFD6H846NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFD6H846NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD6H846NLWFT1G |
Description | MOSFET 2N-CH 80V 9.4A 8DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 9.4A (Ta), 31A (Tc) 3.2W (Ta), 34W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 9.4A (Ta), 31A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 21µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 900pF @ 40V | |
Power - Max | 3.2W (Ta), 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,25300 € | 12,53 € |
| 100 | 0,84930 € | 84,93 € |
| 500 | 0,67642 € | 338,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55371 € | 830,57 € |
| 3.000 | 0,51422 € | 1.542,66 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

