


NVMFD5C680NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFD5C680NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C680NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C680NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C680NLWFT1G |
Description | MOSFET 2N-CH 60V 7.5A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.5A (Ta), 26A (Tc) 3W (Ta), 19W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2nC @ 4.5V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 350pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3W (Ta), 19W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C 7.5A (Ta), 26A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 28mOhm @ 5A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2.2V @ 13µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP30N06QDK-E1-AY | Renesas Electronics Corporation | 2.460 | 559-NP30N06QDK-E1-AYCT-ND | 2,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,40300 € | 14,03 € |
| 100 | 0,95730 € | 95,73 € |
| 500 | 0,76660 € | 383,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,62993 € | 944,89 € |
| 3.000 | 0,58639 € | 1.759,17 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

