


NVMFD5C668NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C668NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFD5C668NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFD5C668NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C668NLWFT1G |
Description | MOSFET 60V S08FL DUAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,27300 € | 22,73 € |
| 100 | 1,59190 € | 159,19 € |
| 500 | 1,31592 € | 657,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,08424 € | 1.626,36 € |
| 3.000 | 1,07510 € | 3.225,30 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

