
NVMFD5C650NLET1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C650NLET1GTR-ND - Tape & Reel (TR) 488-NVMFD5C650NLET1GCT-ND - Cut Tape (CT) 488-NVMFD5C650NLET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C650NLET1G |
Description | T6 60V LL S08FL DS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 21A (Ta), 111A (Tc) 3.5W (Ta), 125W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Ta), 111A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 98µA | |
Gate Charge (Qg) (Max) @ Vgs | 37nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2546pF @ 25V | |
Power - Max | 3.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,66600 € | 16,66 € |
| 100 | 1,14670 € | 114,67 € |
| 500 | 0,92464 € | 462,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76347 € | 1.145,20 € |
| 3.000 | 0,71677 € | 2.150,31 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |



