8 Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Power TDFN
8 Power TDFN

NVMFD5C478NLWFT1G

DigiKey Part Number
488-NVMFD5C478NLWFT1GTR-ND - Tape & Reel (TR)
488-NVMFD5C478NLWFT1GCT-ND - Cut Tape (CT)
488-NVMFD5C478NLWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFD5C478NLWFT1G
Description
MOSFET 2N-CH 40V 10.5A 8DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10.5A (Ta), 29A (Tc) 3.1W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
10.5A (Ta), 29A (Tc)
Rds On (Max) @ Id, Vgs
14.5mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
8.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
420pF @ 25V
Power - Max
3.1W (Ta), 23W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,31400 €13,14 €
1000,89550 €89,55 €
5000,71664 €358,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,62982 €944,73 €
3.0000,58614 €1.758,42 €
4.5000,57220 €2.574,90 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €