


NVMFD5C478NLT1G | |
|---|---|
DigiKey Part Number | NVMFD5C478NLT1GOSTR-ND - Tape & Reel (TR) NVMFD5C478NLT1GOSCT-ND - Cut Tape (CT) NVMFD5C478NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C478NLT1G |
Description | MOSFET 2N-CH 40V 10.5A 8DFN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10.5A (Ta), 29A (Tc) 3.1W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 10.5A (Ta), 29A (Tc) | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 25V | |
Power - Max | 3.1W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,44800 € | 14,48 € |
| 100 | 0,98880 € | 98,88 € |
| 500 | 0,79246 € | 396,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,65155 € | 977,32 € |
| 3.000 | 0,60674 € | 1.820,22 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

