


NVMFD5C470NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C470NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFD5C470NWFT1GCT-ND - Cut Tape (CT) 488-NVMFD5C470NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C470NWFT1G |
Description | MOSFET 2N-CH 40V 11.7A 8DFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.7A (Ta), 36A (Tc) 3.1W (Ta), 28W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11.7A (Ta), 36A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 25V | |
Power - Max | 3.1W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,48000 € | 14,80 € |
| 100 | 1,01220 € | 101,22 € |
| 500 | 0,81192 € | 405,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66801 € | 1.002,01 € |
| 3.000 | 0,62232 € | 1.866,96 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

