NVMFD5C470NLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2.928
Unit Price: 2,69000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,42204 €
Datasheet
Mosfet Array 40V 11A (Ta), 36A (Tc) 3W (Ta), 24W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 11A (Ta), 36A (Tc) 3W (Ta), 24W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
8 Power TDFN

NVMFD5C470NLT1G

DigiKey Part Number
NVMFD5C470NLT1GOSTR-ND - Tape & Reel (TR)
NVMFD5C470NLT1GOSCT-ND - Cut Tape (CT)
NVMFD5C470NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFD5C470NLT1G
Description
MOSFET 2N-CH 40V 11A 8DFN
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 11A (Ta), 36A (Tc) 3W (Ta), 24W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
11A (Ta), 36A (Tc)
Rds On (Max) @ Id, Vgs
11.5mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
590pF @ 25V
Power - Max
3W (Ta), 24W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7.500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,43600 €14,36 €
1000,98060 €98,06 €
5000,78556 €392,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,64572 €968,58 €
3.0000,60121 €1.803,63 €
4.5000,58951 €2.652,80 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €