Mosfet Array 40V 14A (Ta), 49A (Tc) 3W (Ta), 38W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 14A (Ta), 49A (Tc) 3W (Ta), 38W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual)
8 DFN

NVMFD5C466NWFT1G

DigiKey Part Number
488-NVMFD5C466NWFT1GTR-ND - Tape & Reel (TR)
488-NVMFD5C466NWFT1GCT-ND - Cut Tape (CT)
488-NVMFD5C466NWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFD5C466NWFT1G
Description
MOSFET 2N-CH 40V 14A 8DFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 14A (Ta), 49A (Tc) 3W (Ta), 38W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
14A (Ta), 49A (Tc)
Rds On (Max) @ Id, Vgs
8.1mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V
Power - Max
3W (Ta), 38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.219
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1500
Tape & Reel (TR):1500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,66500 €16,65 €
1001,14630 €114,63 €
5000,92430 €462,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,76317 €1.144,76 €
3.0000,71645 €2.149,35 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €