


NVMFD5C466NLWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C466NLWFET1G-ND |
Manufacturer | |
Manufacturer Product Number | NVMFD5C466NLWFET1G |
Description | DUAL NCHANNEL POWER MOSFET 40V, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 52A Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 52A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94600 € | 9,46 € |
| 100 | 0,63380 € | 63,38 € |
| 500 | 0,50016 € | 250,08 € |
| 1.000 | 0,45715 € | 457,15 € |
| 2.000 | 0,42098 € | 841,96 € |
| 5.000 | 0,38183 € | 1.909,15 € |
| 10.000 | 0,37017 € | 3.701,70 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

