
NVMFD5C466NLET1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C466NLET1G-ND |
Manufacturer | |
Manufacturer Product Number | NVMFD5C466NLET1G |
Description | DUAL N CHANNEL POWER MOSFET 40V, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 15A (Ta), 52A (Tc) 3W (Ta), 38W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 997pF @ 25V |
Packaging Bulk | Power - Max 3W (Ta), 38W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 15A (Ta), 52A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 7.4mOhm @ 10A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2.2V @ 30µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,58780 € | 58,78 € |
| 500 | 0,46264 € | 231,32 € |
| 1.000 | 0,42237 € | 422,37 € |
| 2.000 | 0,38849 € | 776,98 € |
| 5.000 | 0,35183 € | 1.759,15 € |
| 10.000 | 0,33741 € | 3.374,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

