


NVMFD5C446NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFD5C446NLWFT1GOSTR-ND - Tape & Reel (TR) NVMFD5C446NLWFT1GOSCT-ND - Cut Tape (CT) NVMFD5C446NLWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C446NLWFT1G |
Description | MOSFET 2N-CH 40V 25A 8DFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 25A (Ta), 145A (Tc) 3.5W (Ta) Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFD5C446NLWFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 25A (Ta), 145A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.65mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3170pF @ 25V | |
Power - Max | 3.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,55900 € | 35,59 € |
| 100 | 2,55930 € | 255,93 € |
| 500 | 2,34376 € | 1.171,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,91483 € | 2.872,24 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

