Similar



NVMFD5877NLT3G | |
|---|---|
DigiKey Part Number | NVMFD5877NLT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFD5877NLT3G |
Description | MOSFET 2N-CH 60V 6A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A 3.2W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFD5877NLT3G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 540pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 3.2W |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 6A | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Rds On (Max) @ Id, Vgs 39mOhm @ 7.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL7DN6LF3 | STMicroelectronics | 8.143 | 497-13167-1-ND | 2,26000 € | Similar |


