NVMFD5873NLWFT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.743
Unit Price: 2,65000 €
Datasheet

Similar


Infineon Technologies
In Stock: 24.482
Unit Price: 1,84000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.275
Unit Price: 1,82000 €
Datasheet
Mosfet Array 60V 10A 3.1W Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 10A 3.1W Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual)
8 DFN

NVMFD5873NLWFT1G

DigiKey Part Number
NVMFD5873NLWFT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFD5873NLWFT1G
Description
MOSFET 2N-CH 60V 10A 8DFN
Customer Reference
Detailed Description
Mosfet Array 60V 10A 3.1W Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
EDA/CAD Models
NVMFD5873NLWFT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
10A
Rds On (Max) @ Id, Vgs
13mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1560pF @ 25V
Power - Max
3.1W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes