


NVMFD5489NLWFT3G | |
|---|---|
DigiKey Part Number | NVMFD5489NLWFT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFD5489NLWFT3G |
Description | MOSFET 2N-CH 60V 4.5A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A 3W Surface Mount, Wettable Flank 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFD5489NLWFT3G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 12.4nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 330pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 4.5A | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Rds On (Max) @ Id, Vgs 65mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |

