NVMFD5483NLT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 2,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.143
Unit Price: 2,28000 €
Datasheet
Mosfet Array 60V 6.4A 3.1W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 6.4A 3.1W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
8 Power TDFN

NVMFD5483NLT3G

DigiKey Part Number
NVMFD5483NLT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFD5483NLT3G
Description
MOSFET 2N-CH 60V 6.4A 8DFN
Customer Reference
Detailed Description
Mosfet Array 60V 6.4A 3.1W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
EDA/CAD Models
NVMFD5483NLT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
23.4nC @ 10V
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
668pF @ 25V
Packaging
Tape & Reel (TR)
Power - Max
3.1W
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
8-PowerTDFN
Current - Continuous Drain (Id) @ 25°C
6.4A
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Rds On (Max) @ Id, Vgs
36mOhm @ 15A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFD5C680NLT1Gonsemi0NVMFD5C680NLT1GOSCT-ND2,25000 €Direct
STL7DN6LF3STMicroelectronics5.143497-13167-1-ND2,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types