Mosfet Array 60V 7A (Ta), 19A (Tc) 3.2W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 7A (Ta), 19A (Tc) 3.2W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
8 Power TDFN

NVMFD030N06CT1G

DigiKey Part Number
488-NVMFD030N06CT1GTR-ND - Tape & Reel (TR)
488-NVMFD030N06CT1GCT-ND - Cut Tape (CT)
488-NVMFD030N06CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFD030N06CT1G
Description
MOSFET 2N-CH 60V 7A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 7A (Ta), 19A (Tc) 3.2W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
7A (Ta), 19A (Tc)
Rds On (Max) @ Id, Vgs
29.7mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
4.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
255pF @ 30V
Power - Max
3.2W (Ta), 23W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.490
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,56600 €15,66 €
1001,07420 €107,42 €
5000,86382 €431,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,71192 €1.067,88 €
3.0000,66392 €1.991,76 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €