
NVLJWS013N03CLTAG | |
|---|---|
DigiKey Part Number | 488-NVLJWS013N03CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWS013N03CLTAGCT-ND - Cut Tape (CT) 488-NVLJWS013N03CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWS013N03CLTAG |
Description | T6 30V LL 2X2 WDFNW6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 35A (Tc) 2.4W (Ta), 27W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.05x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 6-WDFNW (2.05x2.05) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34240 € | 8,56 € |
| 100 | 0,29880 € | 29,88 € |
| 250 | 0,27796 € | 69,49 € |
| 500 | 0,26542 € | 132,71 € |
| 1.000 | 0,25507 € | 255,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23524 € | 705,72 € |
| 6.000 | 0,22917 € | 1.375,02 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

