


NVHL160N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NVHL160N120SC1-ND |
Manufacturer | |
Manufacturer Product Number | NVHL160N120SC1 |
Description | SICFET N-CH 1200V 17A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) 119W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 20 V |
Mfr | Vgs (Max) +25V, -15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 665 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 119W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 20V | Supplier Device Package TO-247-3 |
Rds On (Max) @ Id, Vgs 224mOhm @ 12A, 20V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 2.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 30 | 6,95333 € | 208,60 € |
| 120 | 5,95292 € | 714,35 € |
| 510 | 5,32631 € | 2.716,42 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |

