IGBT Module Trench Field Stop Three Phase Inverter 750 V 950 A 1300 W Chassis Mount SSDC33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVH950S75L4SPB

DigiKey Part Number
488-NVH950S75L4SPB-ND
Manufacturer
Manufacturer Product Number
NVH950S75L4SPB
Description
IGBT MOD 750V 950A 1300W SSDC33
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 750 V 950 A 1300 W Chassis Mount SSDC33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
950 A
Power - Max
1300 W
Vce(on) (Max) @ Vge, Ic
1.55V @ 15V, 600A
Current - Collector Cutoff (Max)
500 µA
Input Capacitance (Cies) @ Vce
60000 pF @ 30 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SSDC33
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.111 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4545,23250 €2.180,93 €
Manufacturers Standard Package
Unit Price without VAT:545,23250 €
Unit Price with VAT:648,82668 €

Other Suppliers on DigiKey

1.111In Stock
Ships from Flip Electronics