Power Driver Module IGBT 3 Phase Inverter 750 V 820 A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 750 V 820 A Module
VE-Trac™ Power Module Platform

NVH820S75L4SPB

DigiKey Part Number
488-NVH820S75L4SPB-ND
Manufacturer
Manufacturer Product Number
NVH820S75L4SPB
Description
IGBT IPM 750V 820A MODULE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 750 V 820 A Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
820 A
Voltage
750 V
Voltage - Isolation
4200VDC
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1450,44000 €450,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:450,44000 €
Unit Price with VAT:536,02360 €

Other Suppliers on DigiKey

6.793In Stock
Ships from Rochester Electronics, LLC