
NVH660S75L4SPFC | |
|---|---|
DigiKey Part Number | 488-NVH660S75L4SPFC-ND |
Manufacturer | |
Manufacturer Product Number | NVH660S75L4SPFC |
Description | IGBT MOD 750V 660A 733W SSDC33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 750 V 660 A 733 W Chassis Mount SSDC33 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.44V @ 15V, 450A |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500 µA |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 750 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 660 A | Package / Case Module |
Power - Max 733 W | Supplier Device Package SSDC33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 508,35500 € | 2.033,42 € |
| Unit Price without VAT: | 508,35500 € |
|---|---|
| Unit Price with VAT: | 604,94245 € |

