


NVH4L050N65S3F | |
|---|---|
DigiKey Part Number | 488-NVH4L050N65S3F-ND |
Manufacturer | |
Manufacturer Product Number | NVH4L050N65S3F |
Description | SF3 FRFET AUTO 50MOHM TO-247-4L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 58A (Tc) 403W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 123.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4855 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 403W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 30 | 6,52167 € | 195,65 € |
| 120 | 5,58167 € | 669,80 € |
| 510 | 5,33594 € | 2.721,33 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

