


NVH4L030N120M3S | |
|---|---|
DigiKey Part Number | 5556-NVH4L030N120M3S-ND |
Manufacturer | |
Manufacturer Product Number | NVH4L030N120M3S |
Description | SILICON CARBIDE (SIC) MOSFET-ELI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 73A (Tc) 313W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2430 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-247-4L |
Rds On (Max) @ Id, Vgs 39mOhm @ 30A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.4V @ 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 € | 23,52 € |
| 30 | 15,11300 € | 453,39 € |
| 120 | 13,31058 € | 1.597,27 € |
| Unit Price without VAT: | 23,52000 € |
|---|---|
| Unit Price with VAT: | 27,98880 € |




