


NVH4L018N075SC1 | |
|---|---|
DigiKey Part Number | 5556-NVH4L018N075SC1-ND |
Manufacturer | |
Manufacturer Product Number | NVH4L018N075SC1 |
Description | SIC MOS TO247-4L 750V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 140A (Tc) 500W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 66A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 22mA | |
Gate Charge (Qg) (Max) @ Vgs | 262 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5010 pF @ 375 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,67000 € | 35,67 € |
| 30 | 23,76033 € | 712,81 € |
| 120 | 22,38350 € | 2.686,02 € |
| Unit Price without VAT: | 35,67000 € |
|---|---|
| Unit Price with VAT: | 42,44730 € |

