


NVH082N65S3F | |
|---|---|
DigiKey Part Number | 488-NVH082N65S3F-ND |
Manufacturer | |
Manufacturer Product Number | NVH082N65S3F |
Description | SUPERFER3 FRFET AUTOMOTIVE 82MOH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 313W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3410 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-247-3 |
Rds On (Max) @ Id, Vgs 82mOhm @ 20A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 30 | 4,68167 € | 140,45 € |
| 120 | 3,96233 € | 475,48 € |
| 510 | 3,58635 € | 1.829,04 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

