
NVGS4141NT1G | |
|---|---|
DigiKey Part Number | 488-NVGS4141NT1GTR-ND - Tape & Reel (TR) 488-NVGS4141NT1GCT-ND - Cut Tape (CT) 488-NVGS4141NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVGS4141NT1G |
Description | MOSFET N-CH 30V 3.5A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 500mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVGS4141NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,54080 € | 54,08 € |
| 500 | 0,42304 € | 211,52 € |
| 1.000 | 0,38514 € | 385,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31496 € | 944,88 € |
| 6.000 | 0,29232 € | 1.753,92 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

