
NVGS4111PT1G | |
|---|---|
DigiKey Part Number | 488-NVGS4111PT1GTR-ND - Tape & Reel (TR) 488-NVGS4111PT1GCT-ND - Cut Tape (CT) 488-NVGS4111PT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVGS4111PT1G |
Description | MOSFET P-CH 30V 3.7A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.7A (Ta) 630mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVGS4111PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,40610 € | 40,61 € |
| 500 | 0,31396 € | 156,98 € |
| 1.000 | 0,28427 € | 284,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23042 € | 691,26 € |
| 6.000 | 0,21267 € | 1.276,02 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


