Similar

NVGS3443T1G | |
|---|---|
DigiKey Part Number | NVGS3443T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVGS3443T1G |
Description | MOSFET P-CH 20V 3.1A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.1A (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVGS3443T1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 565 pF @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
FET Type | Qualification AEC-Q101 |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 4.4A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2035UVTQ-7 | Diodes Incorporated | 1 | DMP2035UVTQ-7DICT-ND | 0,63000 € | Similar |


