
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 36000 pF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 15-PowerDIP Module (2.441", 62.00mm) | |
Supplier Device Package | AHPM15-CEA |

