IGBT Module Field Stop Half Bridge Inverter 750 V 600 A Through Hole AHPM15-CEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVG600A75L4DSB2

DigiKey Part Number
488-NVG600A75L4DSB2-ND
Manufacturer
Manufacturer Product Number
NVG600A75L4DSB2
Description
IGBT MOD 750V 600A AHPM15-CEC
Customer Reference
Detailed Description
IGBT Module Field Stop Half Bridge Inverter 750 V 600 A Through Hole AHPM15-CEC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
IGBT Type
Field Stop
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
600 A
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 400A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
36000 pF @ 30 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
15-PowerDIP Module (2.827", 71.80mm)
Supplier Device Package
AHPM15-CEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.