Image for NVG500A75L4DSF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVG500A75L4DSF2

DigiKey Part Number
488-NVG500A75L4DSF2-ND
Manufacturer
Manufacturer Product Number
NVG500A75L4DSF2
Description
IGBT MOD 750V 500A AHPM13-CGA
Customer Reference
Detailed Description
IGBT Module Field Stop Half Bridge Inverter 750 V 500 A Through Hole AHPM13-CGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
1.45V @ 15V, 400A
Manufacturer
onsemi
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
36000 pF @ 30 V
Packaging
Bulk
Input
Standard
Part Status
Discontinued at DigiKey
NTC Thermistor
No
IGBT Type
Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
Half Bridge Inverter
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
750 V
Package / Case
13-PowerDIP Module (2.441", 62.00mm)
Current - Collector (Ic) (Max)
500 A
Supplier Device Package
AHPM13-CGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.