P-Channel 60 V 2.6A (Ta) 1W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVF2955T1G

DigiKey Part Number
488-NVF2955T1GTR-ND - Tape & Reel (TR)
488-NVF2955T1GCT-ND - Cut Tape (CT)
488-NVF2955T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVF2955T1G
Description
MOSFET P-CH 60V 2.6A SOT223
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.6A (Ta) 1W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NVF2955T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
14.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
492 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
SOT-223 (TO-261)
Rds On (Max) @ Id, Vgs
170mOhm @ 750mA, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
100,99300 €9,93 €
1000,66520 €66,52 €
5000,52476 €262,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44819 €448,19 €
2.0000,41267 €825,34 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €