Direct
Similar

NVD6824NLT4G | |
|---|---|
DigiKey Part Number | NVD6824NLT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVD6824NLT4G |
Description | MOSFET N-CH 100V 8.5A/41A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.5A (Ta), 41A (Tc) 3.9W (Ta), 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD6824NLT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3468 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.9W (Ta), 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 20mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVD6824NLT4G-VF01 | onsemi | 76 | NVD6824NLT4G-VF01OSCT-ND | 2,17000 € | Direct |
| PJD50N10AL_L2_00001 | Panjit International Inc. | 3.489 | 3757-PJD50N10AL_L2_00001CT-ND | 1,13000 € | Similar |










