Similar
Similar

NVD6820NLT4G | |
|---|---|
DigiKey Part Number | NVD6820NLT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVD6820NLT4G |
Description | MOSFET N-CH 90V 10A/50A DPAK |
Customer Reference | |
Detailed Description | N-Channel 90 V 10A (Ta), 50A (Tc) 4W (Ta), 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD6820NLT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4209 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 4W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 90 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 16.7mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS015N10MCLT1G | onsemi | 1.064 | 488-NVMFS015N10MCLT1GCT-ND | 1,69000 € | Similar |
| IRFR3710ZTRPBF | Infineon Technologies | 51.972 | IRFR3710ZTRPBFCT-ND | 2,43000 € | Similar |



