
NVD6495NLT4G-VF01 | |
|---|---|
DigiKey Part Number | NVD6495NLT4G-VF01OSTR-ND - Tape & Reel (TR) NVD6495NLT4G-VF01OSCT-ND - Cut Tape (CT) NVD6495NLT4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD6495NLT4G-VF01 |
Description | MOSFET N-CH 100V 25A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 83W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD6495NLT4G-VF01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1024 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45542 € | 1.138,55 € |
| 5.000 | 0,43282 € | 2.164,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03200 € | 10,32 € |
| 100 | 0,69610 € | 69,61 € |
| 500 | 0,55192 € | 275,96 € |
| 1.000 | 0,50558 € | 505,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06400 € | 10,64 € |
| 100 | 0,71760 € | 71,76 € |
| 500 | 0,56898 € | 284,49 € |
| 1.000 | 0,52122 € | 521,22 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |











