
NVD5C648NLT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C648NLT4GTR-ND - Tape & Reel (TR) 488-NVD5C648NLT4GCT-ND - Cut Tape (CT) 488-NVD5C648NLT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C648NLT4G |
Description | MOSFET N-CH 60V 18A/89A DPAK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 89A (Tc) 3.1W (Ta), 72W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 72W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 45A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,19700 € | 21,97 € |
| 100 | 1,53710 € | 153,71 € |
| 500 | 1,26420 € | 632,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03284 € | 2.582,10 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

