
NVD5C486NLT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C486NLT4GTR-ND - Tape & Reel (TR) 488-NVD5C486NLT4GCT-ND - Cut Tape (CT) 488-NVD5C486NLT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C486NLT4G |
Description | MOSFET N-CH 40V 9.8A/24A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9.8A (Ta), 24A (Tc) 2.9W (Ta), 18W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 18W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,27100 € | 12,71 € |
| 100 | 0,86240 € | 86,24 € |
| 500 | 0,68762 € | 343,81 € |
| 1.000 | 0,63140 € | 631,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53325 € | 1.333,12 € |
| 5.000 | 0,50335 € | 2.516,75 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

