N-Channel 40 V 51A (Tc) 47W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD5805NT4G-VF01

DigiKey Part Number
488-NVD5805NT4G-VF01-ND
Manufacturer
Manufacturer Product Number
NVD5805NT4G-VF01
Description
SINGLE N-CHANNEL POWER MOSFET 40
Customer Reference
Detailed Description
N-Channel 40 V 51A (Tc) 47W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1725 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
47W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
9.5mOhm @ 15A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.